
P6SMB8.2CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB8.2CATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB8.2CA TR13 PBFREE |
Description | 600W 7.02V SMD TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50A Ipp Tvs Diode Surface Mount SMB |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15728 € | 943,68 € |
| Unit Price without VAT: | 0,15728 € |
|---|---|
| Unit Price with VAT: | 0,18716 € |

