
P6SMB62A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB62ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB62A TR13 PBFREE |
Description | 600W 53V SMD TRANSIENT VOLTAGE S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Clamp 7.1A Ipp Tvs Diode Surface Mount SMB |
Category | Current - Peak Pulse (10/1000µs) 7.1A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13676 € | 820,56 € |
| Unit Price without VAT: | 0,13676 € |
|---|---|
| Unit Price with VAT: | 0,16274 € |

