
P6SMB6.8A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB6.8ATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB6.8ATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB6.8ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8A TR13 PBFREE |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,28170 € | 28,17 € |
| 500 | 0,21524 € | 107,62 € |
| 1.000 | 0,19383 € | 193,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16661 € | 499,83 € |
| 6.000 | 0,14510 € | 870,60 € |
| 9.000 | 0,12956 € | 1.166,04 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

