
P6SMB47CA BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB47CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB47CA BK PBFREE |
Description | 600W 40.2V SMD TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Box | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14397 € | 719,85 € |
| Unit Price without VAT: | 0,14397 € |
|---|---|
| Unit Price with VAT: | 0,17132 € |

