
P6SMB43CA TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-P6SMB43CATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB43CATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB43CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43CA TR13 PBFREE |
Description | TVS DIODE 36.8VWM 59.3VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,79000 € | 1,79 € |
10 | 1,14400 € | 11,44 € |
100 | 0,77490 € | 77,49 € |
500 | 0,61666 € | 308,33 € |
1.000 | 0,58495 € | 584,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,50111 € | 1.503,33 € |
Unit Price without VAT: | 1,79000 € |
---|---|
Unit Price with VAT: | 2,13010 € |