
P6SMB39A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB39ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB39A BK PBFREE |
Description | 600W 33.3V SMD TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Clamp 11.2A Ipp Tvs Diode Surface Mount SMB |
Category | Current - Peak Pulse (10/1000µs) 11.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Box | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22359 € | 670,77 € |
| Unit Price without VAT: | 0,22359 € |
|---|---|
| Unit Price with VAT: | 0,26607 € |

