
P6SMB170CA BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB170CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB170CA BK PBFREE |
Description | TVS DIODE 145VWM 234VC SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 161.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 234V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16989 € | 679,56 € |
| Unit Price without VAT: | 0,16989 € |
|---|---|
| Unit Price with VAT: | 0,20217 € |

