
MTS102 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MTS102PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MTS102 PBFREE |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 mA Through Hole TO-92-3 |
Category | Current - Collector (Ic) (Max) 100 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Transistor Type | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19130 € | 956,50 € |
| Unit Price without VAT: | 0,19130 € |
|---|---|
| Unit Price with VAT: | 0,22765 € |

