
MPSL01 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSL01TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPSL01 TIN/LEAD |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 60MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Packaging Box | Frequency - Transition 60MHz |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20627 € | 1.031,35 € |
| Unit Price without VAT: | 0,20627 € |
|---|---|
| Unit Price with VAT: | 0,24546 € |

