RF Transistor PNP 20V 50mA 600MHz 350mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSH81

DigiKey Part Number
MPSH81CS-ND
Manufacturer
Manufacturer Product Number
MPSH81
Description
RF TRANS PNP 20V 600MHZ TO-92
Customer Reference
Detailed Description
RF Transistor PNP 20V 50mA 600MHz 350mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
MPSH81 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
PNP
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
600MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
350mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.