
MPSD54 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPSD54PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPSD54 PBFREE |
Description | 300MA 25V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 300 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 300mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Box | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA | Supplier Device Package TO-92-3 |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17151 € | 857,55 € |
| Unit Price without VAT: | 0,17151 € |
|---|---|
| Unit Price with VAT: | 0,20410 € |

