MPSA77 APM PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,23364 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,20041 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,22964 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24408 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,20372 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21769 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,25041 €
Image for MPSA77 APM PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA77 APM PBFREE

DigiKey Part Number
1514-MPSA77APMPBFREETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA77 APM PBFREE
Description
500MA 60V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 125MHz 625 mW Through Hole TO-92
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
500nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Series
Power - Max
625 mW
Packaging
Tape & Box (TB)
Frequency - Transition
125MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA77 APM TIN/LEADCentral Semiconductor Corp01514-MPSA77APMTIN/LEADTB-ND0,23364 €Parametric Equivalent
MPSA77 APP PBFREECentral Semiconductor Corp01514-MPSA77APPPBFREETB-ND0,20041 €Parametric Equivalent
MPSA77 APP TIN/LEADCentral Semiconductor Corp01514-MPSA77APPTIN/LEADTB-ND0,22964 €Parametric Equivalent
MPSA77 TRA PBFREECentral Semiconductor Corp01514-MPSA77TRAPBFREETR-ND0,24408 €Parametric Equivalent
MPSA77 TRA TIN/LEADCentral Semiconductor Corp01514-MPSA77TRATIN/LEADTR-ND0,20372 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,21769 €870,76 €
Unit Price without VAT:0,21769 €
Unit Price with VAT:0,25905 €