Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPSA63 TRA TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA63TRATIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPSA63 TRA TIN/LEAD |
Description | 500MA 30V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Series | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA63 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA63APMPBFREETB-ND | 0,14685 € | Parametric Equivalent |
| MPSA63 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA63APMTIN/LEADTB-ND | 0,16884 € | Parametric Equivalent |
| MPSA63 APP PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA63APPPBFREETB-ND | 0,13453 € | Parametric Equivalent |
| MPSA63 APP TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA63APPTIN/LEADTB-ND | 0,15655 € | Parametric Equivalent |
| MPSA63 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA63TIN/LEAD-ND | 0,16099 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21134 € | 845,36 € |
| Unit Price without VAT: | 0,21134 € |
|---|---|
| Unit Price with VAT: | 0,25149 € |


