
MPSA62 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPSA62TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPSA62 TRE PBFREE |
Description | 500MA 20V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 500 mA 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 10mA, 5V |
Series | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 1V @ 10µA, 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12565 € | 753,90 € |
| Unit Price without VAT: | 0,12565 € |
|---|---|
| Unit Price with VAT: | 0,14952 € |

