Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPSA26 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA26TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPSA26 TRE TIN/LEAD |
Description | 500MA 50V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 50 V 500 mA 125MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 125MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA26 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA26APMPBFREETB-ND | 0,13874 € | Parametric Equivalent |
| MPSA26 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA26APMTIN/LEADTB-ND | 0,14583 € | Parametric Equivalent |
| MPSA26 PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA26PBFREE-ND | 0,13874 € | Parametric Equivalent |
| MPSA26 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA26TIN/LEAD-ND | 0,14685 € | Parametric Equivalent |
| MPSA26 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA26TREPBFREETR-ND | 0,12729 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15955 € | 957,30 € |
| Unit Price without VAT: | 0,15955 € |
|---|---|
| Unit Price with VAT: | 0,18986 € |


