
MPSA25 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPSA25PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPSA25 PBFREE |
Description | 500MA 40V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 100 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Voltage - Collector Emitter Breakdown (Max) 40 V |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Packaging Box | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12923 € | 646,15 € |
| Unit Price without VAT: | 0,12923 € |
|---|---|
| Unit Price with VAT: | 0,15378 € |

