Bipolar (BJT) Transistor NPN - Darlington 40 V 100 mA Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA25 APM TIN/LEAD

DigiKey Part Number
1514-MPSA25APMTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA25 APM TIN/LEAD
Description
500MA 40V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 40 V 100 mA Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
40 V
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Collector (Ic) (Max)
100 mA
Supplier Device Package
TO-92-3
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
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,14583 €874,98 €
Unit Price without VAT:0,14583 €
Unit Price with VAT:0,17354 €