Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPSA18 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPSA18APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA18 APM TIN/LEAD |
Description | 45V 200MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 10mA, 5V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA18 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA18APMPBFREETB-ND | 0,29670 € | Parametric Equivalent |
| MPSA18 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA18TIN/LEAD-ND | 0,33508 € | Parametric Equivalent |
| MPSA18 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA18TREPBFREETR-ND | 0,29670 € | Parametric Equivalent |
| MPSA18 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA18TRETIN/LEADTR-ND | 0,34931 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34931 € | 698,62 € |
| 4.000 | 0,34004 € | 1.360,16 € |
| 6.000 | 0,33539 € | 2.012,34 € |
| 10.000 | 0,33025 € | 3.302,50 € |
| 14.000 | 0,32725 € | 4.581,50 € |
| 20.000 | 0,32435 € | 6.487,00 € |
| Unit Price without VAT: | 0,34931 € |
|---|---|
| Unit Price with VAT: | 0,41568 € |


