MPSA13 APP PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16060 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,13965 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16060 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,12811 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,14676 €

Parametric Equivalent


onsemi
In Stock: 85.368
Unit Price: 0,31000 €
Datasheet
Image for MPSA13 APP PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA13 APP PBFREE

DigiKey Part Number
1514-MPSA13APPPBFREETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA13 APP PBFREE
Description
500MA 30V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Series
Power - Max
625 mW
Packaging
Tape & Box (TB)
Frequency - Transition
125MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA13 APP TIN/LEADCentral Semiconductor Corp01514-MPSA13APPTIN/LEADTB-ND0,16060 €Parametric Equivalent
MPSA13 TRA PBFREECentral Semiconductor Corp01514-MPSA13TRAPBFREETR-ND0,13965 €Parametric Equivalent
MPSA13 TRA TIN/LEADCentral Semiconductor Corp01514-MPSA13TRATIN/LEADTR-ND0,16060 €Parametric Equivalent
MPSA13 TRE PBFREECentral Semiconductor Corp01514-MPSA13TREPBFREETR-ND0,12811 €Parametric Equivalent
MPSA13 TRE TIN/LEADCentral Semiconductor Corp01514-MPSA13TRETIN/LEADTR-ND0,14676 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,12811 €768,66 €
Unit Price without VAT:0,12811 €
Unit Price with VAT:0,15245 €