
MPSA12 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPSA12PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPSA12 PBFREE |
Description | 500MA 20V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 20 V 500 mA 625 mW Through Hole TO-92-3 |
Category | Vce Saturation (Max) @ Ib, Ic 1V @ 10µA, 10mA |
Mfr | Current - Collector Cutoff (Max) 100nA (ICBO) |
Series | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 10mA, 5V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,12138 € | 910,35 € |
| Unit Price without VAT: | 0,12138 € |
|---|---|
| Unit Price with VAT: | 0,14444 € |

