Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPSA06 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPSA06PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPSA06 PBFREE |
Description | 80V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Series | Power - Max 625 mW |
Packaging Box | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA06 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA06APMPBFREETB-ND | 0,11443 € | Parametric Equivalent |
| MPSA06 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA06APMTIN/LEADTB-ND | 0,14306 € | Parametric Equivalent |
| MPSA06 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA06TIN/LEAD-ND | 0,13173 € | Parametric Equivalent |
| MPSA06 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPSA06TREPBFREETR-ND | 0,11443 € | Parametric Equivalent |
| MPSA06 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPSA06TRETIN/LEADTR-ND | 0,13115 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,12434 € | 932,55 € |
| Unit Price without VAT: | 0,12434 € |
|---|---|
| Unit Price with VAT: | 0,14796 € |





