
MPS8097 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS8097PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPS8097 PBFREE |
Description | 40V 200MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 5V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3904BU | onsemi | 394.563 | 2N3904FS-ND | 0,24000 € | Similar |
| 2N3904TA | onsemi | 120.198 | 2N3904TAFSCT-ND | 0,24000 € | Similar |
| 2N3904TAR | onsemi | 10.974 | 2N3904TARCT-ND | 0,25000 € | Similar |
| 2N3904TF | onsemi | 26.037 | 2N3904TFCT-ND | 0,25000 € | Similar |
| 2N3904TFR | onsemi | 4.542 | 2N3904D26ZCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27008 € | 675,20 € |
| Unit Price without VAT: | 0,27008 € |
|---|---|
| Unit Price with VAT: | 0,32140 € |



