
MPS8097 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS8097APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS8097 APM TIN/LEAD |
Description | 40V 200MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 5V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30974 € | 619,48 € |
| 4.000 | 0,30135 € | 1.205,40 € |
| 6.000 | 0,29714 € | 1.782,84 € |
| 10.000 | 0,29248 € | 2.924,80 € |
| 14.000 | 0,28976 € | 4.056,64 € |
| 20.000 | 0,28714 € | 5.742,80 € |
| Unit Price without VAT: | 0,30974 € |
|---|---|
| Unit Price with VAT: | 0,36859 € |

