
MPS6566 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS6566PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPS6566 PBFREE |
Description | 45V 200MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 400mV @ 1mA, 10mA |
Mfr | Current - Collector Cutoff (Max) 100nA (ICBO) |
Packaging Box | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18698 € | 934,90 € |
| Unit Price without VAT: | 0,18698 € |
|---|---|
| Unit Price with VAT: | 0,22251 € |

