
MPS6564 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS6564PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPS6564 PBFREE |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 40mA, 5V |
Packaging Box | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11346 € | 850,95 € |
| Unit Price without VAT: | 0,11346 € |
|---|---|
| Unit Price with VAT: | 0,13502 € |

