Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS6560 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS6560TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPS6560 TRE TIN/LEAD |
Description | 25V 600MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 600 mA 60MHz 1.5 W Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V |
Series | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS6560 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6560APMPBFREETB-ND | 0,16361 € | Parametric Equivalent |
| MPS6560 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6560APMTIN/LEADTB-ND | 0,18821 € | Parametric Equivalent |
| MPS6560 PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6560PBFREE-ND | 0,13408 € | Parametric Equivalent |
| MPS6560 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6560TIN/LEAD-ND | 0,16753 € | Parametric Equivalent |
| MPS6560 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6560TREPBFREETR-ND | 0,16361 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18821 € | 752,84 € |
| Unit Price without VAT: | 0,18821 € |
|---|---|
| Unit Price with VAT: | 0,22397 € |


