Parametric Equivalent
Similar

MPS6532 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS6532PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPS6532 PBFREE |
Description | 30V 600MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 100mA, 1V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS6532 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6532TIN/LEAD-ND | 0,14420 € | Parametric Equivalent |
| 2N4401BU | onsemi | 166.626 | 2N4401-ND | 0,22000 € | Similar |
| 2N4401TA | onsemi | 37.211 | 2N4401TAFSCT-ND | 0,25000 € | Similar |
| 2N4401TF | onsemi | 17.670 | 2N4401TFCT-ND | 0,25000 € | Similar |
| 2N4401TFR | onsemi | 11.151 | 2N4401D26ZCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11437 € | 857,77 € |
| Unit Price without VAT: | 0,11437 € |
|---|---|
| Unit Price with VAT: | 0,13610 € |





