MPS6531 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,28831 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,33946 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,30476 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,31637 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,33946 €

Similar


onsemi
In Stock: 166.604
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 37.211
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 17.670
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 11.151
Unit Price: 0,25000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS6531 PBFREE

DigiKey Part Number
1514-MPS6531PBFREE-ND
Manufacturer
Manufacturer Product Number
MPS6531 PBFREE
Description
40V 600MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 100mA, 1V
Packaging
Box
Power - Max
625 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPS6531 APM PBFREECentral Semiconductor Corp01514-MPS6531APMPBFREETB-ND0,28831 €Parametric Equivalent
MPS6531 APM TIN/LEADCentral Semiconductor Corp01514-MPS6531APMTIN/LEADTB-ND0,33946 €Parametric Equivalent
MPS6531 TIN/LEADCentral Semiconductor Corp01514-MPS6531TIN/LEAD-ND0,30476 €Parametric Equivalent
MPS6531 TRE PBFREECentral Semiconductor Corp01514-MPS6531TREPBFREETR-ND0,31637 €Parametric Equivalent
MPS6531 TRE TIN/LEADCentral Semiconductor Corp01514-MPS6531TRETIN/LEADTR-ND0,33946 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.5000,26518 €662,95 €
Manufacturers Standard Package
Unit Price without VAT:0,26518 €
Unit Price with VAT:0,31556 €