Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS6521 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS6521APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS6521 APM PBFREE |
Description | 25V 100MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 100 mA 400MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 2mA, 10V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 400MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS6521 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6521APMTIN/LEADTB-ND | 0,16017 € | Parametric Equivalent |
| MPS6521 PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6521PBFREE-ND | 0,12876 € | Parametric Equivalent |
| MPS6521 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6521TIN/LEAD-ND | 0,14342 € | Parametric Equivalent |
| MPS6521 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPS6521TREPBFREETR-ND | 0,13932 € | Parametric Equivalent |
| MPS6521 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS6521TRETIN/LEADTR-ND | 0,16017 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12784 € | 767,04 € |
| Unit Price without VAT: | 0,12784 € |
|---|---|
| Unit Price with VAT: | 0,15213 € |


