
MPS6512 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS6512PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPS6512 PBFREE |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 1.5 W Through Hole TO-92-3 |
Category | Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA |
Mfr | Current - Collector Cutoff (Max) 50nA (ICBO) |
Series | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 2mA, 10V |
Packaging Box | Power - Max 1.5 W |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17171 € | 858,55 € |
| Unit Price without VAT: | 0,17171 € |
|---|---|
| Unit Price with VAT: | 0,20433 € |

