Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS651 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS651TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPS651 TIN/LEAD |
Description | 60V 2A 625MW TH TRANSISTOR-BIPOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 1A, 2V |
Series | Power - Max 625 mW |
Packaging Box | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS651 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPS651APMPBFREETB-ND | 0,08712 € | Parametric Equivalent |
| MPS651 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS651APMTIN/LEADTB-ND | 0,09981 € | Parametric Equivalent |
| MPS651 PBFREE | Central Semiconductor Corp | 0 | 1514-MPS651PBFREE-ND | 0,09499 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10005 € | 750,38 € |
| Unit Price without VAT: | 0,10005 € |
|---|---|
| Unit Price with VAT: | 0,11906 € |


