Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS650 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS650TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPS650 TIN/LEAD |
Description | TRANS NPN 40V 2A TO-92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 75MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 1A, 2V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 75MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS650 PBFREE | Central Semiconductor Corp | 0 | 1514-MPS650PBFREE-ND | 0,09424 € | Parametric Equivalent |
| MPS650 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPS650TREPBFREETR-ND | 0,09343 € | Parametric Equivalent |
| MPS650 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS650TRETIN/LEADTR-ND | 0,10822 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10772 € | 807,90 € |
| Unit Price without VAT: | 0,10772 € |
|---|---|
| Unit Price with VAT: | 0,12819 € |


