Parametric Equivalent

MPS650 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS650APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS650 APM PBFREE |
Description | 40V 2A 625MW TH TRANSISTOR-BIPOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 75MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 1A, 2V |
Series | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS650 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS650APMTIN/LEADTB-ND | 0,11834 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09418 € | 753,44 € |
| Unit Price without VAT: | 0,09418 € |
|---|---|
| Unit Price with VAT: | 0,11207 € |

