Parametric Equivalent

MPS5308 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS5308TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPS5308 TIN/LEAD |
Description | 300MA 40V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 300 mA 60MHz 400 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 200µA, 200mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 7000 @ 2mA, 5V | |
Power - Max | 400 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27646 € | 691,15 € |
| Unit Price without VAT: | 0,27646 € |
|---|---|
| Unit Price with VAT: | 0,32899 € |


