Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS5306 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS5306PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPS5306 PBFREE |
Description | 300MA 25V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 25 V 300 mA 60MHz 400 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 7000 @ 2mA, 5V |
Packaging Box | Power - Max 400 mW |
Part Status Active | Frequency - Transition 60MHz |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 200µA, 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS5306 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPS5306APMPBFREETB-ND | 0,20732 € | Parametric Equivalent |
| MPS5306 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS5306APMTIN/LEADTB-ND | 0,23847 € | Parametric Equivalent |
| MPS5306 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS5306TIN/LEAD-ND | 0,20643 € | Parametric Equivalent |
| MPS5306 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPS5306TREPBFREETR-ND | 0,19109 € | Parametric Equivalent |
| MPS5306 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS5306TRETIN/LEADTR-ND | 0,21894 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20732 € | 1.036,60 € |
| Unit Price without VAT: | 0,20732 € |
|---|---|
| Unit Price with VAT: | 0,24671 € |


