Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS455 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS455TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPS455 TIN/LEAD |
Description | 140V 1A 1W TH TRANSISTOR-SMALL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 1 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Box | Power - Max 1 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 15mA, 150mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS455 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPS455APMPBFREETB-ND | 0,12797 € | Parametric Equivalent |
| MPS455 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS455APMTIN/LEADTB-ND | 0,13490 € | Parametric Equivalent |
| MPS455 PBFREE | Central Semiconductor Corp | 0 | 1514-MPS455PBFREE-ND | 0,12797 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14724 € | 736,20 € |
| Unit Price without VAT: | 0,14724 € |
|---|---|
| Unit Price with VAT: | 0,17522 € |


