
MPS3826 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS3826PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPS3826 PBFREE |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200MHz Through Hole TO-92-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
Mfr | Frequency - Transition 200MHz |
Packaging Box | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18734 € | 936,70 € |
| Unit Price without VAT: | 0,18734 € |
|---|---|
| Unit Price with VAT: | 0,22293 € |

