Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS3704 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS3704APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS3704 APM TIN/LEAD |
Description | 30V 600MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 600 mA 100MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 2V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS3704 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPS3704APMPBFREETB-ND | 0,19262 € | Parametric Equivalent |
| MPS3704 PBFREE | Central Semiconductor Corp | 0 | 1514-MPS3704PBFREE-ND | 0,19097 € | Parametric Equivalent |
| MPS3704 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS3704TIN/LEAD-ND | 0,24803 € | Parametric Equivalent |
| MPS3704 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPS3704TREPBFREETR-ND | 0,20898 € | Parametric Equivalent |
| MPS3704 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS3704TRETIN/LEADTR-ND | 0,24038 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22069 € | 882,76 € |
| Unit Price without VAT: | 0,22069 € |
|---|---|
| Unit Price with VAT: | 0,26262 € |


