
MPS3415 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS3415APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS3415 APM PBFREE |
Description | 25V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 4.5V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 3mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01183 € | 2.023,66 € |
| 4.000 | 0,98964 € | 3.958,56 € |
| 6.000 | 0,97852 € | 5.871,12 € |
| Unit Price without VAT: | 1,01183 € |
|---|---|
| Unit Price with VAT: | 1,20408 € |

