
MPS3396 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS3396TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPS3396 TIN/LEAD |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 2mA, 4.5V |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Transistor Type | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16256 € | 812,80 € |
| Unit Price without VAT: | 0,16256 € |
|---|---|
| Unit Price with VAT: | 0,19345 € |

