
MPS3392 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPS3392TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPS3392 TIN/LEAD |
Description | 25V 100MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 100 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 350mV @ 100µA, 1mA |
Mfr | Current - Collector Cutoff (Max) 100nA (ICBO) |
Series | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2mA, 4.5V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18698 € | 934,90 € |
| Unit Price without VAT: | 0,18698 € |
|---|---|
| Unit Price with VAT: | 0,22251 € |

