Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPS2369 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPS2369PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPS2369 PBFREE |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 400nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 500MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPS2369 APM PBFREE | Central Semiconductor Corp | 0 | 1514-MPS2369APMPBFREETB-ND | 0,28795 € | Parametric Equivalent |
| MPS2369 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS2369APMTIN/LEADTB-ND | 0,30974 € | Parametric Equivalent |
| MPS2369 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS2369TIN/LEAD-ND | 0,37956 € | Parametric Equivalent |
| MPS2369 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-MPS2369TREPBFREETR-ND | 0,28795 € | Parametric Equivalent |
| MPS2369 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-MPS2369TRETIN/LEADTR-ND | 0,30974 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28795 € | 719,88 € |
| Unit Price without VAT: | 0,28795 € |
|---|---|
| Unit Price with VAT: | 0,34266 € |


