Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 250V 500mA 50MHz 750mW Through Hole TO-116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 250V 500mA 50MHz 750mW Through Hole TO-116
14-DIP (0.300", 7.62mm)

MPQ7053 TIN/LEAD

DigiKey Part Number
1514-MPQ7053TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
MPQ7053 TIN/LEAD
Description
TRANS 2NPN/2PNP 250V 500MA TO116
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 250V 500mA 50MHz 750mW Through Hole TO-116
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Manufacturer
Central Semiconductor Corp
Power - Max
750mW
Packaging
Tube
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
2 NPN, 2 PNP
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500mA
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Collector Emitter Breakdown (Max)
250V
Supplier Device Package
TO-116
Vce Saturation (Max) @ Ib, Ic
700mV @ 2mA, 20mA
Base Product Number
Current - Collector Cutoff (Max)
250nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.