MPQ3906 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.302
Unit Price: 2,56000 €
Datasheet
Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 200mA 200MHz 500mW Through Hole TO-116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 200mA 200MHz 500mW Through Hole TO-116
14-DIP (0.300", 7.62mm)

MPQ3906 PBFREE

DigiKey Part Number
1514-MPQ3906PBFREE-ND
Manufacturer
Manufacturer Product Number
MPQ3906 PBFREE
Description
TRANS 4PNP QUAD 40V 200MA TO-116
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 200mA 200MHz 500mW Through Hole TO-116
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
4 PNP (Quad)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 10mA, 1V
Power - Max
500mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
TO-116
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes