Bipolar (BJT) Transistor Array 4 NPN (Quad) 50V 1A 200MHz 1W Through Hole TO-116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 4 NPN (Quad) 50V 1A 200MHz 1W Through Hole TO-116
14-DIP (0.300", 7.62mm)

MPQ3725A TIN/LEAD

DigiKey Part Number
1514-MPQ3725ATIN/LEAD-ND
Manufacturer
Manufacturer Product Number
MPQ3725A TIN/LEAD
Description
TRANS 4NPN QUAD 50V 1A TO-116
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN (Quad) 50V 1A 200MHz 1W Through Hole TO-116
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 500mA, 2V
Manufacturer
Central Semiconductor Corp
Power - Max
1W
Packaging
Tube
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
4 NPN (Quad)
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1A
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
TO-116
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.