


MPQ3467 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPQ3467PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPQ3467 PBFREE |
Description | TRANS 4PNP QUAD 40V TO-116 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 125MHz 3W Through Hole TO-116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 4 PNP (Quad) | |
Current - Collector (Ic) (Max) | - | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 200nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 3W | |
Frequency - Transition | 125MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | TO-116 | |
Base Product Number |

