


MPQ2483 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPQ2483TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPQ2483 TIN/LEAD |
Description | TRANS 4NPN QUAD 40V TO-116 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 50MHz 3W Through Hole TO-116 |
Datasheet | Datasheet |
Category | Power - Max 3W |
Manufacturer Central Semiconductor Corp | Frequency - Transition 50MHz |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Transistor Type 4 NPN (Quad) | Supplier Device Package TO-116 |
Voltage - Collector Emitter Breakdown (Max) 40V | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |

