


MPQ2369 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPQ2369TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPQ2369 TIN/LEAD |
Description | TRANS 4NPN QUAD 15V 500MA TO-116 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 15V 500mA 450MHz 500mW Through Hole TO-116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 4 NPN (Quad) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 400nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 2V | |
Power - Max | 500mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | TO-116 | |
Base Product Number |

