


MPQ2222 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-MPQ2222TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPQ2222 TIN/LEAD |
Description | 40V 500MA 650MW TH TRANSISTOR-QU |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN 40V 500mA 200MHz 650mW Through Hole TO-116 |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Manufacturer Central Semiconductor Corp | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tube | Power - Max 650mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type 4 NPN | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 14-DIP (0.300", 7.62mm) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 30mA, 300mA | Supplier Device Package TO-116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,89752 € | 724,38 € |
| Unit Price without VAT: | 2,89752 € |
|---|---|
| Unit Price with VAT: | 3,44805 € |

