
MMPQ6502 BK | |
|---|---|
DigiKey Part Number | 1514-MMPQ6502BK-ND |
Manufacturer | |
Manufacturer Product Number | MMPQ6502 BK |
Description | TRANS 2NPN 2PNP 30V 1A 16-SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 30V 1A 200MHz 1W Surface Mount 16-SOIC |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Central Semiconductor Corp | Power - Max 1W |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN, 2 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1A | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package 16-SOIC |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 30nA (ICBO) |

